Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 5.1(Max) |
Package Length | 6.1(Max) |
PCB changed | 22 |
Standard Package Name | SON |
Supplier Package | LSON-CLIP EP |
22 |
EDA / CAD Models |