接线及 PCB 连接器
卡边连接器
HSEC8-113-01-L-DV-A-BL-K-TR - Samtec
Video Transcript
Samtec
HSEC8-113-01-L-DV-A-BL-K-TR
卡边连接器
Conn Card Edge SKT 26 POS 0.8mm Solder ST SMD EDGE RATE™ T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.40
Automotive
No
PPAP
No
Type
Card Edge
Gender
SKT
Card Type
Dual Edge
Card Thickness (mm)
1.6
Number of Contacts
26
Number of Rows
2
Termination Method
Solder
Contact Type
Cantilever Bellows
Terminal Pitch (mm)
0.8
Body Orientation
Straight
Mounting Styles
2 Plastic Pegs
Maximum Current Rating (A)
2.8/Contact
Maximum Voltage Rating
304VDC|215VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tape and Reel
Product Length (mm)
29.45
Product Depth (mm)
7
Product Height (mm)
7.98
Tradename
EDGE RATE™
EDA / CAD Models
库存总量: 1 部件
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
美国
Manufacturer Lead Time:
3 星期
Price: