29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
LED 和 LED 照明
LED 指示
LED
HT-F195USD-6642 - Harvatek
Video Transcript
Harvatek
HT-F195USD-6642
LED
LED Uni-Color Orange 636nm
Download Datasheet
Symbols and Footprints
Buy Options
Information
美国出口管制分类ECCN编码
EAR99
环保无铅
Unconfirmed
美国海关商品代码
8541.41.00.00
Type
Uni-Color
产品类别
Chip LED
Color
Orange
Number of LEDs
1
LED Material
AlInGaP
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Intensity
120mcd
Dominant Wavelength (nm)
622
Peak Wavelength (nm)
636
Viewing Angle (°)
140
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.4
Reverse Voltage (V)
5
Internal Protection
No
Maximum Power Dissipation (mW)
72
Typical Forward Voltage (V)
1.9
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Lead Standoff
No
Supplier Color
UB. Orange
Special Color
UB. Orange
High Power
No
High Brightness
No
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 12000
Quote
Ships from:
美国
Manufacturer Lead Time:
34 星期
Price: