Microchip TechnologyHV9308PJ-G计数器移位寄存器
Shift Register/Latch/Driver Single 32-Bit Serial to Parallel 44-Pin PLCC Tube
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.68(Min) |
Package Width | 16.59 |
Package Length | 16.59 |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
44 | |
Lead Shape | J-Lead |
Do you want to convert between parallel and serial interfaces? If so, this HV9308PJ-G counter shift register from Microchip Technology is for you! This counter shift register has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
EDA / CAD Models |