Reduced Price
Mean Well EnterprisesHVG-65-48BLED 电源
AC/DC LED Power Supply 65.3W Single 7-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 36.8 |
Package Width | 61.5 |
Package Length | 189 |
PCB changed | 7 |
7 | |
Lead Shape | Lead Wire |
Ensure optimal performance of your electronic device with the use of this HVG-65-48B AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 48 V and maximum output power of 65.3 W. This part's single output can handle a current up to 1.36 A. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.