Mean Well EnterprisesHVGC-150-1400BLED 电源
AC/DC LED Power Supply 149.8W Single 7-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
12 to 107 | |
1400 | |
149.8 | |
180VAC to 528VAC | |
0-10V/PWM | |
0.98(Min) | |
90(Typ) | |
Lead Wire | |
IP67 | |
5Year | |
-40 | |
70 | |
1240 | |
Mounting | Screw |
Package Height | 38.8 |
Package Width | 68 |
Package Length | 245 |
PCB changed | 7 |
7 | |
Lead Shape | Lead Wire |
Safely operate an LED set under changing conditions using this HVGC-150-1400B LED power supply from Mean-Well USA, Inc. This part's single output can handle a current up to 1400 mA. This part has a temperature range of -40 °C to 70 °C. The HVGC-150-1400B part has a lead wire termination style.