美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Enclosed |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 24 |
Output Current (A) | 14 |
Output Power (W) | 336 |
Minimum AC Input Voltage (V) | 85 |
Maximum AC Input Voltage (V) | 265 |
Minimum DC Input Voltage (V) | 120 |
Maximum DC Input Voltage (V) | 330 |
Minimum Isolation Voltage | 2500VAC |
Line Regulation | 96mV |
Load Regulation | 144mV |
Maximum Input Current (A) | 4.1(Typ) |
Input Frequency (Hz) | 47 to 63 |
Efficiency (%) | 85(Typ) |
Configurable | No |
Power Indicator | Yes |
Ripple & Noise | 150mV |
Medical | Yes |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 1000 |
Mounting | Screw |
Package Height | 82.04 |
Package Width | 60.96 |
Package Length | 165.1 |