欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8536.69.40.51 |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Type | 2.5MM Mono Plug-3.5MM Stereo Jack Adapter |
Gender | PL/RCP |
Number of Contacts | 2/2 |
Number of Ports | 1/1 |
Body Orientation | Straight |
Maximum Current Rating (A) | 1 |
Maximum Voltage Rating | 12VDC |
Insulation Resistance (MOhm) | 2 |
Maximum Contact Resistance (mOhm) | 1 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Mating Cycle (Cycles) | 5000 |
Housing Color | Black |
Packaging | Bag |
Product Length (mm) | 38 |
Product Depth (mm) | 11 |
Contact Material | Brass |
Contact Plating | Nickel |
Housing Material | Acrylonitrile Butadiene Styrene/Polyethylene |
Mounting | Cable Mount |