欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | EA |
Automotive | No |
PPAP | No |
Logic Gate Type | AND |
Number of Channels per Chip | 1 |
Maximum Data Rate | 10Mbps |
Polarity | Inverting |
Direction Type | Uni-Directional |
Minimum Isolation Voltage (Vrms) | 2500 |
Maximum Propagation Delay Time (ns) | 75 |
Standard | UL |
Input Type | DC |
Output Type | Open Collector |
Maximum Forward Current (mA) | 20 |
Maximum Continuous Output Current (mA) | 25 |
Typical Forward Voltage (V) | 1.55 |
Maximum Forward Voltage (V) | 1.75 |
Maximum Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 40 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 4(Max) |
Package Width | 6.9(Max) |
Package Length | 9.7(Max) |
PCB changed | 8 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 8 |