IFC6309X-10-P2 - Inforce Computing, Inc
Video Transcript
Inforce Computing, Inc
IFC6309X-10-P2
Single Board Computers - SBCs
SBC, 1.2GHz Qualcomm CPU 1GB LPDDR3 10Mbps/100Mbps/1000Mbps
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
环保无铅
Active
美国海关商品代码
8471.50.01.50
Form Factor
Micro
Processor Type
Qualcomm
Processor Family
Snapdragon10
Processor Number
APQ8016
Processor Cores
Quad Core
Processor Speed
1.2GHz
Watchdog Timer
No
ECC Support
No
System Memory Type
LPDDR3
System Memory Maximum Size
1GB
System Memory Speed (Hz)
533M
On Board Graphic Card
No
Display Type
LCD
Display Interface
HDMI|LVDS|MIPI-CSI2
On Board Ethernet Card
Yes
Ethernet Speed
10Mbps/100Mbps/1000Mbps
USB
3
SATA
0
PATA
0
AGP
0
PS/2
0
VGA
0
Video In
No
Mic In
Yes
RS232/422/485
0
RS485
0
RS232
0
RS422
0
eDP
0
GPIO
20
UART
2
I2C
1
SMBus
0
SPI
1
cPCI
0
PCI
0
PCI Mini
0
PCIe Mini
0
PCMCIA
0
PCIe x1
0
PCIe x2
0
PCIe x3
0
PCIe x4
0
PCIe x8
0
PCIe x16
0
Operating Systems
Linux Kernel Linaro
PCI-X
0
Typical Operating Supply Voltage (V)
12
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Slot Support
No
CompactPCI Support
No
Product Length (mm)
85
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
美国
Manufacturer Lead Time:
10 星期
Price: