欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
美国海关商品代码 | 8542.39.00.60 |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Type | Standard |
Number of Outputs | 2 |
Polarity | Positive |
Accuracy (%) | ±5 |
Output Type | Fixed |
Output Voltage (V) | 15|5 |
Maximum Output Current (A) | 0.03|0.1 |
Minimum Input Voltage (V) | 12 |
Maximum Input Voltage (V) | 60 |
Maximum Dropout Voltage @ Current (V) | 10@100mA|6@30mA |
Line Regulation | 150mV |
Load Regulation | 150mV |
Maximum Quiescent Current (mA) | 1 |
Junction to Case | 6.1K/W |
Special Features | Current Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 9.25 |
Package Width | 4.4 |
Package Length | 10 |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
Pin Count | 5 |