美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
美国海关商品代码 | 8541.29.00.95 |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Material | GaN |
Channel Type | N |
Configuration | Single Hex Drain Seven Source Dual Gate |
Maximum Drain Source Voltage (V) | 600 |
Maximum Gate Source Voltage (V) | -10(Min) |
Maximum Continuous Drain Current (mA) | 31000 |
Maximum Power Dissipation (mW) | 125000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 3.25 |
Package Width | 11 |
Package Length | 15.9 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | DSO EP |
Pin Count | 20 |
Lead Shape | Gull-wing |