Infineon Technologies AGIKP06N60TXKSA1IGBT 芯片
Trans IGBT Chip N-CH 600V 12A 88W 3-Pin(3+Tab) TO-220AB Tube
Compliant | |
EAR99 | |
Active | |
IKP06N60TXKSA1 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 9.25 |
Package Width | 4.4 |
Package Length | 10 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
This powerful and secure IKP06N60TXKSA1 IGBT transistor from Infineon Technologies will make sure your circuit works properly. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 88000 mW. It is made in a single configuration. This IGBT transistor has a minimum operating temperature of -40 °C and a maximum of 175 °C.