Infineon Technologies AGIKW40N65F5FKSA1IGBT 芯片

Trans IGBT Chip N-CH 650V 74A 255W 3-Pin(3+Tab) TO-247 Tube

The IKW40N65F5FKSA1 IGBT transistor from Infineon Technologies will work effectively even with higher currents. Its maximum power dissipation is 255000 mW. It has a maximum collector emitter voltage of 650 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This IGBT transistor has a minimum operating temperature of -40 °C and a maximum of 175 °C. It is made in a single configuration.

216 个零件: 可以在 3 天内配送

    Total$1.97Price for 1

    • 可以在 3 天内配送

      Ships from:
      香港
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 216
      • Price: $1.97