ADLINK Technology, IncIMB-M43H母板和单板计算机
Motherboard, 2.3GHz/2.4GHz/2.7GHz/2.8GHz/2.9GHz/3.2GHz/3.3GHz/3.4GHz/3.6GHz/3.7GHz/3.9GHz Intel CPU 32GB DDR4 1920x1200Pixels
Active | |
8471.50.01.50 | |
Automotive | Unknown |
PPAP | Unknown |
Motherboard | |
ATX | |
Intel | |
2.3GHz|2.4GHz|2.7GHz|2.8GHz|2.9GHz|3.2GHz|3.3GHz|3.4GHz|3.6GHz|3.7GHz|3.9GHz | |
Intel H110 | |
AMI UEFI 128Mb | |
2 | |
32GB | |
DDR4 | |
Realtek ALC892-CG | |
Yes | |
1920x1200@VGA|4096x2160@HDMI | |
Yes | |
Intel I211AT/Intel I219LM | |
2 | |
10 | |
4 | |
0 | |
0 | |
5 | |
No | |
No | |
Fedora 25 64-bit|OpenSUSE Leap 42.1 64-bit |Win 7 32-bit|Ubuntu 16.04 LTS 64-bit|Win 7 64-bit|Win 8.1 64-bit|Win 10 64-bit | |
0 | |
60 |