TDK-Lambda AmericasIQE48030A050V-001-R直流-直流转换器和开关式调节器模块
Module DC-DC 48VIN 1-OUT 5V 30A 150W 8-Pin Quarter-Brick
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
75 | |
5 | |
30 | |
150 | |
1500VDC | |
DC/DC | |
330 | |
Yes | |
10mV(Typ) | |
7mV(Typ) | |
91(Typ) | |
Negative | |
-40 | |
125 | |
Fixed | |
50 | |
Mounting | Through Hole |
Package Height | 10.41 mm |
Package Width | 36.8 mm |
Package Length | 57.9 mm |
PCB changed | 8 |
Supplier Package | Quarter-Brick |
8 | |
Lead Shape | Through Hole |