Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Encapsulated | |
Black | |
AC/DC | |
1 | |
Fixed | |
12 | |
2.5 | |
30 | |
85 | |
110|230 | |
264 | |
120 | |
430 | |
3000VAC | |
0.5% | |
0.5% | |
0.75(Typ) | |
47 to 440 | |
±2.5 | |
88(Typ) | |
No | |
PC Pins | |
PC Pins | |
No | |
150mV(Max) | |
No | |
-30 | |
70 | |
94 | |
Mounting | Through Hole |
Package Height | 24 |
Package Width | 39 |
Package Length | 69.5 |
PCB changed | 4 |
4 | |
Lead Shape | Through Hole |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this IRM-30-12 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 12 V and maximum output power of 30 W. This part's single output can handle a current up to 2.5 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.