Mean Well EnterprisesIRM-30-24

AC/DC Power Supply Single-OUT 24V 1.3A 31.2W 4-Pin

With this IRM-30-24 AC to DC power supply from Mean-Well USA, Inc. your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 24 V and maximum output power of 31.2 W. This part's single output can handle a current up to 1.3 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.

35 个零件: 可以在 3 天内配送

    Total$13.00Price for 1

    • 可以在 3 天内配送

      Ships from:
      香港
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 35
      • Price: $13.00