Mean Well EnterprisesIRM-45-24

AC/DC Power Supply Single-OUT 24V 1.9A 45.6W 4-Pin

Your electronic devices will need this IRM-45-24 AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 24 V and maximum output power of 45.6 W. This part's single output can handle a current up to 1.9 A. This part has a temperature range of -30 °C to 70 °C.

493 个零件: 可以在 2 天内配送

    Total$14.10Price for 1

    • 可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2412+
      Manufacturer Lead Time:
      25 星期
      Country Of origin:
      中国
      • In Stock: 493
      • Price: $14.10