欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | 3A991b.2.a. |
环保无铅 | Active |
美国海关商品代码 | 8542.32.00.41 |
Automotive | No |
PPAP | No |
Chip Density (bit) | 18M |
Number of Words | 1M |
Number of Bits/Word (bit) | 18 |
Architecture | Pipelined |
Data Rate Architecture | SDR |
Address Bus Width (bit) | 20 |
Number of Ports | 2 |
Timing Type | Synchronous |
Max. Access Time (ns) | 3.1 |
Maximum Clock Rate (MHz) | 200 |
Process Technology | CMOS |
Minimum Operating Supply Voltage (V) | 3.135 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.465 |
Operating Current (mA) | 475 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 0.79 |
Package Width | 13 |
Package Length | 15 |
PCB changed | 165 |
Standard Package Name | BGA |
Supplier Package | BGA |
Pin Count | 165 |
Lead Shape | Ball |