欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | 3A991.b.2.a |
美国海关商品代码 | EA |
Automotive | No |
PPAP | No |
Chip Density (bit) | 8M |
Number of Words | 1M |
Number of Bits/Word (bit) | 8 |
Data Rate Architecture | SDR |
Address Bus Width (bit) | 20 |
Number of Ports | 1 |
Timing Type | Synchronous |
Maximum Access Time (ns) | 7 |
Maximum Clock Rate (MHz) | 104 |
Minimum Operating Supply Voltage (V) | 1.65 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 1.95 |
Maximum Operating Supply Current (mA) | 15 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |