欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | LTB |
美国海关商品代码 | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Minimum Speaker Output Resistance (Ohm) | 8 |
Maximum Sampling Frequency (kHz) | 12 |
Maximum Record Duration (s) | 480 |
Message Retention (Year) | 100 |
Maximum Oscillator Resistance (kOhm) | 160 |
Total Harmonic Distortion (%) | 1 |
Interface Type | SPI |
Minimum Operating Supply Voltage (V) | 2.4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Typical Record Current (mA) | 20 |
Typical Playback Current (mA) | 20 |
Typical Speaker Output Power (mW) | 670 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Mounting | Through Hole |
Package Height | 3.81 |
Package Width | 13.72 |
Package Length | 36.83 |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 28 |
Lead Shape | Through Hole |