欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Dual SPDT |
Switch Architecture | SPDT |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 2 |
Number of Outputs per Chip | 4 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Data Rate (Mbps) | 480 |
Maximum Turn-On Time (ns) | 145(Typ)@1.8V |
Maximum Turn-Off Time (ns) | 23.1(Typ)@3.9V |
Maximum Frequency (25°C) @ Vcc (MHz) | 35(Typ)@5.5V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 1.8 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 6.5 |
Typical Supply Current (mA) | 0.000008@5.5V |
Maximum Supply Current (mA) | 0.0001@5.5V |
Maximum Low Level Output Current (mA) | 300 |
Maximum High Level Output Current (mA) | 300 |
Maximum On Resistance (Ohm) | 1.97(Typ)@1.8V |
Maximum On Resistance Range (Ohm) | 1 to 5 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |