STMicroelectronicsISO8200BQTR电流限幅开关
Current Limit SW 1-IN 8-OUT 2.75V to 5.5V 1.9A 32-Pin TFQFPN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
8 | |
0.7 | |
2.75 | |
5.5 | |
120(Typ) | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 9 |
Package Length | 11 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | TFQFPN EP |
32 |
EDA / CAD Models |