欧盟RoHS指令 | Supplier Unconfirmed |
环保无铅 | Obsolete |
美国海关商品代码 | 8542.39.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Type | Hub Controller |
USB Transceiver | No |
USB Speed Type | Full Speed|High Speed |
Maximum Data Rate (Mbps) | 480 |
Maximum Operating Frequency (MHz) | 12 |
Protocols Supported | USB 2.0 |
Interface Type | I2C |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Typical Operating Supply Voltage (V) | 3 |
Typical Supply Current (mA) | 91 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 10.1(Max) |
Package Length | 10.1(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 64 |
Lead Shape | Gull-wing |