30
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
30
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
计算机产品
应用计算和嵌入式系统
模块上的系统 - SOM
IW-G28M-SM20-3D512M-E008G-LIE - iWave Systems
Video Transcript
Reduced Price
iWave Systems
IW-G28M-SM20-3D512M-E008G-LIE
模块上的系统 - SOM
SOM with Cortex A9 Processor 8GB RAM
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
3A001a.3.
环保无铅
Active
美国海关商品代码
8473.30.11.80
Automotive
No
PPAP
No
Processor Type
ARM
Processor Family
Cortex A9
Processor Cores
Dual Core
Processor Speed (Hz)
866M
JTAG Support
Yes
RAM Type
DDR3
System Memory Maximum Size (B)
8G
UART
1
USART
0
SPI
1
I2C
1
CAN
0
USB
3
SATA
0
PATA
0
GPIO
0
Audio Interfaces
1@SSI/I2S
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
2
Operating Systems
PetaLinux 4.9.0
Linux
PetaLinux 4.9.0
Medical Application
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Supplier Temperature Grade
Industrial
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
4 星期
Price: