IXYSIXBK75N170IGBT 芯片

Trans IGBT Chip N-CH 1700V 200A 1040W 3-Pin(3+Tab) TO-264

This powerful and secure IXBK75N170 IGBT transistor from Ixys Corporation will make sure your circuit works properly. Its maximum power dissipation is 1040000 mW. It has a maximum collector emitter voltage of 1700 V. It is made in a single configuration. This IGBT transistor has an operating temperature range of -55 °C to 150 °C.

A datasheet is only available for this product at this time.