欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8536.69.40.40 |
Automotive | Unknown |
PPAP | Unknown |
Type | RJ-45 |
Gender | F |
Number of Terminals | 12 |
Number of Contacts | 8 |
Number of Ports | 1 |
Number of Loaded Positions | 8 |
Category Number | Cat 5/Cat 6 |
Termination Method | Solder |
Terminal Pitch (mm) | 1.27 |
Body Orientation | Right Angle |
Left/Right LED Color | Green/Yellow |
Mating Cycle (Cycles) | 750 |
Integrated Magnetics | Yes |
Shell Material | Brass |
Shell Plating | Nickel |
Minimum Operating Temperature (°C) | -40 |
Shielding | Yes |
Maximum Operating Temperature (°C) | 85 |
Product Style | Single |
Product Length (mm) | 16 |
Product Depth (mm) | 21.3 |
Product Height (mm) | 13.35 |
Number of Cores per Jack | 4 |
Ethernet Speed | 10/100 Base-TX |
Spring Option | Yes |
Tab Direction | Down |
Distance Between Begs (mm) | 11.43 |
Distance Between Shield Pins (mm) | 15.75 |
Mounting | Through Hole |