Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
1 | |
Single | |
Active | |
3.3 | |
0.875@1A | |
175 | |
Diameter | 2.16(Max) |
Mounting | Through Hole |
Package Length | 6.35(Max) |
PCB changed | 2 |
Supplier Package | Case G-111 |
2 |
Converting from AC to DC is simple when using a switching diode JANTX1N5804 rectifier from Semtech. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 35 A, while its maximum continuous forward current is 3.3 A.