AeroflexJANTX1N973B-1齐纳二极管

Diode Zener Single 33V 5% 500mW 2-Pin DO-35

If your circuit requires a diode to operate in the reverse breakdown region, then this JANTX1N973B-1 zener diode from Aeroflex is exactly what you need. This device has a maximum regulator current of 12 mA. Its test current is 3.8 mA. Its maximum leakage current is 0.5 μA. This zener device has a nominal voltage of 33 V and a voltage tolerance of 5%. It is made in a single configuration.

A datasheet is only available for this product at this time.