Microchip TechnologyJANTX2N3743通用双极型晶体管
Trans GP BJT PNP 300V 0.2A 1000mW 3-Pin TO-39 Bag
Not Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Si | |
Single | |
1 | |
300 | |
300 | |
5 | |
1@1mA@10mA|1.2@3mA@30mA | |
1@1mA@10mA|1.2@3mA@30mA | |
0.2 | |
30@0.1mA@10V|40@1mA@10V|40@10mA@10V|50@30mA@10V|30@50mA@20V | |
1000 | |
-65 | |
200 | |
Bag | |
Military | |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 6.6(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-39 |
3 | |
Lead Shape | Through Hole |