美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | EA |
Automotive | No |
PPAP | No |
Type | NPN |
Material | Si |
Maximum Collector Base Voltage (V) | 40 |
Maximum Collector-Emitter Voltage (V) | 20 |
Maximum Collector-Emitter Voltage Range (V) | 20 to 30 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.5@10mA@100mA |
Maximum Emitter Base Voltage (V) | 3 |
Maximum DC Collector Current (A) | 0.4 |
Maximum DC Collector Current Range (A) | 0.12 to 0.5 |
Maximum Collector Cut-Off Current (nA) | 20000 |
Operational Bias Conditions | 15V/50mA |
Minimum DC Current Gain | 40@50mA@15V |
Minimum DC Current Gain Range | 30 to 50 |
Maximum Junction Ambient Thermal Resistance | 175°C/W |
Typical Output Capacitance (pF) | 3.5(Max) |
Maximum Power Dissipation (mW) | 1000 |
Typical Power Gain (dB) | 11(Min) |
Maximum Noise Figure (dB) | 3.5 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Supplier Temperature Grade | Military |
Mounting | Surface Mount |
Package Height | 1.42(Max) |
Package Width | 2.74(Max) |
Package Length | 3.25(Max) |
PCB changed | 4 |
Supplier Package | Case UB |
Pin Count | 4 |