Microchip TechnologyJANTXV2N3902通用双极型晶体管
Trans GP BJT NPN 400V 3.5A 5000mW 3-Pin(2+Tab) TO-3 Tray
Not Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Si | |
Single | |
1 | |
700 | |
400 | |
5 | |
1.5@0.1A@1A|2@0.7A@3.5A | |
0.8@0.1A@1A|2.5@0.7A@3.5A | |
3.5 | |
25@0.5A@5V|30@1A@5V|10@2.5A@5V|5@3.5A@5V | |
5000 | |
-65 | |
200 | |
Tray | |
Military | |
Mounting | Through Hole |
Package Height | 7.92 |
Package Width | 26.42 |
Package Length | 39.29 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3 |
3 | |
Lead Shape | Through Hole |