AeroflexJANTXV2N6212通用双极型晶体管
Trans GP BJT PNP 300V 2A 3000mW 3-Pin(2+Tab) TO-66 Tray
Not Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Si | |
Single | |
1 | |
350 | |
300 | |
6 | |
1.4@0.125A@1A | |
1.6@0.125A@1A | |
2 | |
10@1A@3.2V|30@1A@5V | |
3000 | |
-55 | |
200 | |
Tray | |
Military | |
Mounting | Through Hole |
Package Height | 8.64(Max) |
Package Width | 17.78 |
Package Length | 24.43(Max) + 7.36 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-66 |
3 |