Semicoa SemiconductorsJANTXVR2N2484UB通用双极型晶体管
Trans GP BJT NPN 60V 0.05A 360mW 4-Pin Case UB
Supplier Unconfirmed | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
NPN | |
Bipolar Small Signal | |
Si | |
60 | |
60 | |
6 | |
0.3@100uA@1mA | |
0.05 | |
200@10uA@5V|225@100uA@5V|225@10mA@5V|250@1mA@5V|250@500uA@5V|45@1uA@5V | |
360 | |
-65 | |
200 | |
Military | |
Mounting | Surface Mount |
Package Height | 1.42(Max) |
Package Width | 2.74(Max) |
Package Length | 3.25(Max) |
PCB changed | 4 |
Supplier Package | Case UB |
4 |