Pi SupplyJBM-014

Black Electronic Enclosure

Product Description

The Amp Zero Case is a sleek and durable enclosure for the Pi Zero and Amp Zero pHAT. Removing or installing the Pi Zero or Amp Zero pHAT board is quick and simple; all without the need for tools. The two piece case is incredibly easy and straight forward to use. This is currently the only case to perfectly accommodate the JustBoom Amp Zero pHAT and Pi Zero.

Features

  • Supports and protects your JustBoom Amp Zero and Pi Zero
  • Easy to open case allows for quick access to your Amp Zero and Pi Zero
  • Smooth black finish that blends in with any audio setup
  • Leaves all ports accessible
  • Compatible with the Pi Zero
  • No tools are needed for assembly or disassembly
  • Designed and made in the UK from high quality material
  • 4 x rubber feet included
  • Access to micro SD port

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    4 星期
    • Price: $18.35
    1. 100+$18.35