Analog DevicesJM38510/13903BIA模拟除法器及乘法器
Analog Multiplier/Divider 4Bit 10-Pin TO-100
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Analog Multiplier/Divider | |
4 | |
1 | |
Single | |
±10 | |
±22 | |
±15 | |
Dual | |
-55 | |
125 | |
Military | |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 10 |
Standard Package Name | TO |
Supplier Package | TO-100 |
10 |