NichiconJUMT1226MHD双电层电容器 - 超级电容器
Cap Supercap 22F 2.7V 20% ( 16 X 31.5mm ) Radial 7.5mm 0.07 Ohm 1000h 70°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | Yes |
PPAP | Unknown |
22F | |
20% | |
2.7VDC | |
0.07 | |
Standard | |
1000 | |
Polar | |
-25 | |
70 | |
Radial | |
2 | |
Bulk | |
N/R | |
16 X 31.5 | |
16 | |
N/R | |
N/R | |
31.5 | |
N/A | |
0.8 | |
N/A | |
Through Hole | |
7.5 |
The JUMT1226MHD ultracapacitor, developed by Nichicon, is your high-capacity storage energy storage solution. It can withstand a voltage of 2.7 VDC. This part has a pitch of 7.5 mm. This super capacitor has a maximum operating temperature of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 20%. This product is 31.5 mm tall with a diameter of 16 mm. Its capacitance value is 22F. The JUMT1226MHD super capacitor has a radial termination style.
EDA / CAD Models |