欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.30.00.80 |
Automotive | No |
PPAP | No |
Maximum Rate of Rise of On-State Current (A/us) | 220 |
Maximum Holding Current (mA) | 60 |
Repetitive Peak Reverse Voltage (V) | 210(Min) |
Peak On-State Voltage (V) | 1.5@1A |
Repetitive Peak Forward Blocking Voltage (V) | 210(Min) |
Maximum Breakover Voltage (V) | 250 |
RMS On-State Current (A) | 1 |
Maximum Breakover Current (A) | 0.0005 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |