Diodes IncorporatedKBP202GBridge Rectifiers
Rectifier Bridge Diode Single 200V 2A 4-Pin Case KBP Tube
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 10.6(Max) mm |
Package Width | 3.65(Max) mm |
Package Length | 14.75(Max) mm |
PCB changed | 4 |
Supplier Package | Case KBP |
4 | |
Lead Shape | Through Hole |
If you want to convert an alternating current input into a direct current, then this KBP202G full bridge rectifier from Diodes Zetex is perfect for you! It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.