Compliant | |
EAR99 | |
Active | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
MPR03X | |
Touch | |
USB | |
Graphical User Interface | |
N/A | |
N/A |
Dev Kit Description
The MPR03X is an Inter-Integrated Circuit Communication (I2C) driven Capacitive Touch Sensor Controller, optimized to manage twoelectrodes with interrupt functionality, or three electrodes with theinterrupt disabled. It can accommodate a wide range ofimplementations due to increased sensitivity and a specializedfeature set. The evaluation kit allows a user to observe the basic functionality of the device through a couple of demo's including a pinball game and a presentation device. In addition, a more detailed evaluation mode teaches a user to configure the part and can allow for quick changes to settings.Dev Kit Features
-Easily evaluate and demonstrate sensor functionality-Unified architecture with the same GUI software-Plug and play-Flexible with a variety of boards that fit together-Can quickly demonstrate all sensor typesKit Includes
-KITMPR03x motherboard-MPR031 DIP board-2+IRQ electrode daughter card-3 electrode daughter card-4 MPR031 cut tape samples-Quick Start GuideDev Kit Additional Information
Technical Documenthttp://download.siliconexpert.com/pdfs/2012/10/16/11/30/1/28/fsl_/manual/mpr03x.pdf