Reduced Price
NXP SemiconductorsKITMPR121EVM传感器开发电路板和套件
MPR121Q Board Mount Pressure Sensor Development Board
Compliant | |
EAR99 | |
Obsolete | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Development Board | |
MPR121Q | |
Board Mount Pressure | |
USB | |
N/A | |
N/A |
Dev Kit Description
Sensor Toolbox MPR121 Evaluation Kit, The KITMPR121EVM evaluation kit is part of the Sensor Toolbox collection. It allows a user to observe the basic functionality of the device through a couple of demo's including a 12-key pad board and one electrode to one LED board. In addition, a more detailed evaluation mode teaches the user to configure the part and allows for quick changes to settings.
Dev Kit Features
-Easily evaluate and demonstrate sensor functionality-Unified architecture with the same GUI software-Plug and play-Flexible with a variety of boards that fit together-Can quickly demonstrate all sensor types-This board contains the MPR121, a Solution Freescale Energy-Efficient ProductKit Includes
-MPR121 interface board-MPR121 development board-6–electrode Bboard with 6 LEDs-USB cable-Quick start guideDev Kit Additional Information
Technical Documenthttp://cache.freescale.com/files/sensors/doc/data_sheet/MPR121.pdf?fpsp=1&WT_TYPE=Data%20Sheets&WT_VENDOR=FREESCALE&WT_FILE_FORMAT=pdf&WT_ASSET=Documentation