SKS KontakttechnikKLEPS 2 BLACK电子测试设备连接器

Conn Test Probe 1 POS Solder ST Cable Mount 1 Port

The test probe KLEPS 2 BLACK test terminal block from SKS Kontakttechnik is perfect to test any uncommon connections your application might have. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 6 A. This product is 57.5 mm long with a diameter of 11 mm. KLEPS 2 BLACK is housed in black polybutylene terephthalate. It uses the solder termination method. This test terminal block has a minimum operating temperature of -25 °C and a maximum of 100 °C.

A datasheet is only available for this product at this time.