28
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
28
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
连接器
输入/输出连接器
矩形连接器
KSD22-RFD08H0TAH - Smiths Interconnect
Video Transcript
Smiths Interconnect
KSD22-RFD08H0TAH
矩形连接器
Conn Rectangular PIN 22 POS 1.27mm Solder RA Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Supplier Unconfirmed
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
22
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Contact Gender
PIN
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
500V
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
5000
Less Contact
No
Product Length (mm)
52.58
Product Depth (mm)
16.06
Product Height (mm)
7.72
Contact Material
Beryllium Copper
Contact Plating
Gold Over Nickel
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 100
Minimum 100
Quote
Ships from:
美国
Manufacturer Lead Time:
19 星期
Price: