欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | 5A991b. |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 1 |
Maximum Data Rate | 100Mbps |
PHY Line Side Interface | No |
JTAG Support | No |
Integrated CDR | No |
Standard Supported | 100BASE-FX|100BASE-TX|10BASE-T|IEEE 802.3|IEEE 802.3u |
Process Technology | CMOS |
Typical Data Rate (Mbps) | 10/100 |
Ethernet Speed | 10Mbps/100Mbps |
Ethernet Interface Type | MII/RMII |
Minimum Operating Supply Voltage (V) | 2.97 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Supply Current (mA) | 151(Typ) |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 48 |