LED 指示
LED
L128-5080SA35A00B1 - Lumileds
Video Transcript
Lumileds
L128-5080SA35A00B1
LED
LED Uni-Color White 2-Pin Chip 2835
Download Datasheet
Symbols and Footprints
Buy Options
Information
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Type
Uni-Color
产品类别
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Rectangular
Lens Dimensions (mm)
2.85x2.33x0.7
Mounting Orientation
Top Mount
Luminous Flux
37.1lm
Viewing Angle (°)
120
Maximum Forward Current (mA)
300
Maximum Forward Voltage (V)
2.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Typical Color Temperature
5000K
Lead Standoff
No
High Power
Yes
High Brightness
Yes
Mounting
Surface Mount
Package Height
0.7 mm
Package Width
2.8 mm
PCB changed
2
Supplier Package
Case 2835
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 4000
Minimum 120000
Quote
Ships from:
美国
Manufacturer Lead Time:
5 星期
Price: