欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.41.00.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Uni-Color |
产品类别 | Chip LED |
Color | White |
Number of LEDs | 1 |
Lens Shape Type | Rectangular |
Mounting Orientation | Top Mount |
Luminous Flux | 89lm |
Viewing Angle (°) | 120 |
Maximum Forward Current (mA) | 1225 |
Test Current (mA) | 350 |
Maximum Forward Voltage (V) | 3.5 |
Maximum Operating Temperature (°C) | 135 |
Typical Color Temperature | 2700K |
Lead Standoff | No |
Supplier Color | White |
Color Rendering Index | 80 |
High Power | Yes |
High Brightness | Yes |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD EP |
Pin Count | 2 |