LED 指示
LED
L1MX-358006V500000 - Lumileds
Video Transcript
Lumileds
L1MX-358006V500000
LED
Warm-white 6V High Power LEDs
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Unconfirmed
美国海关商品代码
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
产品类别
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Viewing Angle (°)
120
Maximum Forward Current (mA)
3000
Maximum Forward Voltage (V)
6
Typical Forward Voltage (V)
5.65
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Typical Color Temperature
3500K
Lead Standoff
No
Color Rendering Index
80(Min)
High Power
Yes
Tradename
LUXEON
Mounting
Surface Mount
Package Height
3.75
Package Width
7
Package Length
7
PCB changed
2
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 500
Minimum 3000
Quote
Manufacturer Lead Time:
12 星期
Price:
$3.42
3000+
$3.42