29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
电源
LED 电源
L3UV-100S012ST - Autec Power Systems
Video Transcript
Autec Power Systems
L3UV-100S012ST
LED 电源
AC/DC LED Power Supply 100W Single 4-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.40.95.20
Automotive
No
PPAP
No
Type
Constant Voltage
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
12(Typ)
Maximum Output Current (mA)
8300
Output Power (W)
100
Input Voltage Range
100VAC to 240VAC
Efficiency (%)
86(Typ)
Termination Style
Lead Wire
IP Rating
IP65
Warranty
5Year
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
90
Packaging
Carton
Product Weight (g)
450
Mounting
Screw
Package Height
37
Package Width
52
Package Length
190
PCB changed
4
Pin Count
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 250
Quote
Ships from:
美国
Manufacturer Lead Time:
0 星期
Price: