STMicroelectronicsL5986A
Conv DC-DC 2.9V to 18V Step Down Single-Out 0.6V 2.5A 8-Pin HSOP EP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Adjust the voltage level of your devices with this step down L5986A DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 2.5 A. Using the part will provide the power your application needs by requiring a voltage only of 2.9 V and not exceeding a voltage of 18 V. With an adjustable output that has a voltage of 0.6(Min) V, this is power management at its best. This part offers a switching frequency of 275 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 150 °C.